dehongganying DH1265H-330M
| Manufacturer |
dehongganying
Asian Brands |
| Mfr. Part # | DH1265H-330M |
| LCSC Part # | C41407168 |
| Package | SMD,14x12.8mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH SMD,14x12.8mm |
| Description | 5A 33uH ±20% 56.5mΩ Molded Inductor 9A SMD,14x12.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | dehongganying | |
| Package | SMD,14x12.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
488 
488
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4315 | $ 0.43 |
10+ | $ 0.3397 | $ 3.40 |
30+ | $ 0.2999 | $ 9.00 |
100+ | $ 0.2494 | $ 24.94 |
500+ | $ 0.228 | $ 114.00 |
1,000+ | $ 0.2143 | $ 214.30 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$