dehongganying DH1250H-101M
| Manufacturer |
dehongganying
Asian Brands |
| Mfr. Part # | DH1250H-101M |
| LCSC Part # | C41407141 |
| Package | SMD,14x12.8mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH SMD,14x12.8mm |
| Description | 100uH Molded Inductor 4A SMD,14x12.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | dehongganying | |
| Package | SMD,14x12.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4132 | $ 0.41 |
10+ | $ 0.3244 | $ 3.24 |
30+ | $ 0.2877 | $ 8.63 |
100+ | $ 0.2403 | $ 24.03 |
500+ | $ 0.2188 | $ 109.40 |
1,000+ | $ 0.2051 | $ 205.10 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$