dehongganying DH0650H-R68M
| Manufacturer |
dehongganying
Asian Brands |
| Mfr. Part # | DH0650H-R68M |
| LCSC Part # | C41407109 |
| Package | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 680nH SMD,7.1x6.6mm |
| Description | 12A 680nH 18A 4mΩ Molded Inductor ±20% SMD,7.1x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | dehongganying | |
| Package | SMD,7.1x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
990
990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1419 | $ 0.71 |
50+ | $ 0.1122 | $ 5.61 |
150+ | $ 0.0973 | $ 14.60 |
500+ | $ 0.0862 | $ 43.10 |
2,500+ | $ 0.0773 | $ 193.25 |
5,000+ | $ 0.0728 | $ 364.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$