dehongganying DH0520H-R68M
| Manufacturer | dehongganyingAsian Brands |
| MPN | DH0520H-R68M |
| LCSC Part # | C41407029 |
| Packaging | SMD,5.6x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 680nH SMD,5.6x5.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | dehongganying | |
| Packaging | SMD,5.6x5.2mm | |
| Current Rating | 6A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14mΩ | |
| Current - Saturation(Isat) | 11A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,805
10,805 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0842 | $ 0.42 |
| 50+ | $ 0.0663 | $ 3.32 |
| 150+ | $ 0.0574 | $ 8.61 |
| 500+ | $ 0.0507 | $ 25.35 |
| 2,500+ | $ 0.0465 | $ 116.25 |
| 5,000+ | $ 0.0438 | $ 219.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | dehongganying | |
| Packaging | SMD,5.6x5.2mm | |
| Current Rating | 6A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14mΩ | |
| Current - Saturation(Isat) | 11A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



