dehongganying DH0520H-2R2M
| Manufacturer |
dehongganying
Asian Brands |
| Mfr. Part # | DH0520H-2R2M |
| LCSC Part # | C41407019 |
| Package | SMD,5.6x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH SMD,5.6x5.2mm |
| Description | 2.2uH Molded Inductor 7A SMD,5.6x5.2mm Fixed Inductors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | dehongganying | |
| Package | SMD,5.6x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
10,270 
10,270
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0828 | $ 0.41 |
50+ | $ 0.0652 | $ 3.26 |
150+ | $ 0.0564 | $ 8.46 |
500+ | $ 0.0498 | $ 24.90 |
2,000+ | $ 0.0446 | $ 89.20 |
4,000+ | $ 0.043 | $ 172.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$