LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JWT CN4032M000067A840000 product image
  • CN4032M000067A840000 thumbnail 1
  • CN4032M000067A840000 thumbnail 2
  • CN4032M000067A840000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JWT CN4032M000067A840000RoHS

Manufacturer
JWTAsian Brands
MPN
CN4032M000067A840000
LCSC Part #
C41407015
Packaging
SMD2016-4P
Customer #
Key Attributes
QUARTZ CRYSTAL UNIT HOLD TYPE SMD 2016-4P
Datasheetpdf iconJWT CN4032M000067A840000
In-Stock: 2,370
2,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0859$ 0.43
50+$ 0.0692$ 3.46
150+$ 0.0608$ 9.12
500+$ 0.0545$ 27.25
3,000+$ 0.0435$ 130.50
6,000+$ 0.041$ 246.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJWT
PackagingSMD2016-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance6pF
Equivalent Series Resistance(ESR)40Ω
Normal temperature Frequency Tolerance±8ppm
Frequency32MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The product is a quartz crystal unit in an SMD 2016-4P package with a nominal frequency of 32.000MHz. Available sealing methods include epoxy resin, resistance welding, and gold-tin soldering; sealing media include vacuum. Under standard atmospheric conditions, measurement and testing are performed at an ambient temperature of 25 ± 10℃ and relative humidity of 45%~75%; if results are in question, measurements shall be conducted within an ambient temperature of 25 ± 1℃ and relative humidity of 48%~52%. Electrical characteristics are measured using an S&A 250B and insulation resistance tester or equivalent equipment. Product markings include the JWT logo, frequency, load capacitance, high-temperature identification, etc. Reflow soldering reference standard is JEDEC J-STD-020 (lead-free). Packaging: standard quantity is 3,000 units per reel, 1 reel/inner box, 10 inner boxes/carton (standard).