Sunltech SMW9040S471DTT
| Manufacturer | |
| Mfr. Part # | SMW9040S471DTT |
| LCSC Part # | C41407006 |
| Package | SMD,9.5x5.6mm |
| Customer # | |
| Key Attributes | CMC 470uH 500mA 2LN 1.2kΩ SMD |
| Description | 470uH@100kHz 2Line Common Mode Choke Surface Mount 9.5x5.6mm 1.2kΩ 500mA DCR 280mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sunltech | |
| Package | SMD,9.5x5.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
333
333
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5638 $ 0.5075 | $ 0.51 |
10+ | $ 0.4418 $ 0.3977 | $ 3.98 |
30+ | $ 0.3815 $ 0.3434 | $ 10.30 |
100+ | $ 0.3213 $ 0.2892 | $ 28.92 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$