LZTEC URB2412S-6WR3
| Manufacturer |
LZTEC
Asian Brands |
| Mfr. Part # | URB2412S-6WR3 |
| LCSC Part # | C41406962 |
| Package | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | DC/DC wide-voltage power supply module, 1 - 10W |
| Description | Isolated Module DC DC Converter Buck 1 Output 12V 500mA 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Package | SIP,22x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.3077 $ 4.7770 | $ 4.78 |
10+ | $ 4.5837 $ 4.1254 | $ 41.25 |
32+ | $ 4.155 $ 3.7395 | $ 119.66 |
96+ | $ 3.72 $ 3.3480 | $ 321.41 |
496+ | $ 3.5184 $ 3.1666 | $ 1570.63 |
992+ | $ 3.4279 $ 3.0852 | $ 3060.52 |
Standard Packaging 16/Full
Tube | ||
Better price for more quantity?
$