Sunltech SMW9040S510DTT
| Manufacturer | |
| Mfr. Part # | SMW9040S510DTT |
| LCSC Part # | C41406953 |
| Package | SMD,9.5x5.6mm |
| Customer # | |
| Key Attributes | CMC 51uH 500mA 2LN 800Ω SMD |
| Description | 51uH@100kHz 2Line Common Mode Choke Surface Mount 9.5x5.6mm 800Ω 500mA DCR 300mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sunltech | |
| Package | SMD,9.5x5.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
471
471
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5653 $ 0.5088 | $ 0.51 |
10+ | $ 0.4433 $ 0.3990 | $ 3.99 |
30+ | $ 0.3831 $ 0.3448 | $ 10.34 |
100+ | $ 0.3228 $ 0.2906 | $ 29.06 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$