LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HenryTech HN-DC2525-0.5(12-5) product image
  • HN-DC2525-0.5(12-5) thumbnail 1
  • HN-DC2525-0.5(12-5) thumbnail 2
  • HN-DC2525-0.5(12-5) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HN-DC2525-0.5(12-5)RoHS

Manufacturer
HenryTechAsian Brands
MPN
HN-DC2525-0.5(12-5)
LCSC Part #
C41406922
Packaging
Through Hole,D2.5xL2.5mm
Customer #
Key Attributes
Feedthrough single-core insulator Through Hole,D2.5xL2.5mm Coaxial Connector (RF) Contacts RoHS
Datasheetpdf iconHenryTech HN-DC2525-0.5(12-5)
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5234$ 1.2949$ 1.29
10+$ 1.2598$ 1.0709$ 10.71
30+$ 1.1149$ 0.9477$ 28.43
100+$ 0.9522$ 0.8094$ 80.94
500+$ 0.8789$ 0.7471$ 373.55
1,000+$ 0.8464$ 0.7195$ 719.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Contacts
ManufacturerHenryTech
PackagingThrough Hole,D2.5xL2.5mm
Insertion Loss-
SWR-
Needle Number1
Connector TypeFeedthrough single-core insulator
Dielectric Withstand Voltage300V
Characteristic Impedance-
Operating Temperature-65℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.