LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HenryTech HN-LP7-0.5-1.27(9.4-2.8) product image
  • HN-LP7-0.5-1.27(9.4-2.8) thumbnail 1
  • HN-LP7-0.5-1.27(9.4-2.8) thumbnail 2
  • HN-LP7-0.5-1.27(9.4-2.8) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HN-LP7-0.5-1.27(9.4-2.8)RoHS

Manufacturer
HenryTechAsian Brands
MPN
HN-LP7-0.5-1.27(9.4-2.8)
LCSC Part #
C41406908
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Feeding power line-up insulator Through Hole,P=1.27mm Coaxial Connector (RF) Contacts RoHS
Datasheetpdf iconHenryTech HN-LP7-0.5-1.27(9.4-2.8)
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.1379$ 8.6173$ 8.62
10+$ 8.7122$ 7.4054$ 74.05
30+$ 7.8415$ 6.6653$ 199.96
100+$ 7.1124$ 6.0456$ 604.56
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Contacts
ManufacturerHenryTech
PackagingThrough Hole,P=1.27mm
Insertion Loss-
SWR-
Needle Number7
Connector TypeFeeding power line-up insulator
Dielectric Withstand Voltage300V
Characteristic Impedance-
Operating Temperature-65℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.