BL BL24CM1A-PARC
| Manufacturer |
BL
Asian Brands |
| MPN | BL24CM1A-PARC |
| LCSC Part # | C414060 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1Mbit I²C Interface EEPROM |
| Description | 1Mbit 2V~5.5V 1MHz I2C SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | BL | |
| Packaging | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
12,864
12,864
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.516 | $ 0.52 |
10+ | $ 0.4092 | $ 4.09 |
30+ | $ 0.364 | $ 10.92 |
100+ | $ 0.3074 | $ 30.74 |
500+ | $ 0.2718 | $ 135.90 |
1,000+ | $ 0.2572 | $ 257.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$