YJYCOIN YSPI1365Y-221M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSPI1365Y-221M |
| LCSC Part # | C41405838 |
| Packaging | SMD,13.2x12.6mm |
| Customer # | |
| Key Attributes | FIXED IND 220uH SMD,13.2x12.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,13.2x12.6mm | |
| Current Rating | 1.8A | |
| Inductance | 220uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 340mΩ | |
| Current - Saturation(Isat) | 3A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 42
42 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9851 | $ 0.99 |
| 10+ | $ 0.8113 | $ 8.11 |
| 30+ | $ 0.7163 | $ 21.49 |
| 100+ | $ 0.6068 | $ 60.68 |
| 400+ | $ 0.5602 | $ 224.08 |
| 800+ | $ 0.5376 | $ 430.08 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,13.2x12.6mm | |
| Current Rating | 1.8A | |
| Inductance | 220uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 340mΩ | |
| Current - Saturation(Isat) | 3A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



