NXP MCIMX6Y2CVM08AB
| Manufacturer | |
| MPN | MCIMX6Y2CVM08AB |
| LCSC Part # | C414042 |
| Packaging | MAPBGA-289(14x14) |
| Customer # | |
| Key Attributes | i.MX 6ULL Applications Processors for Industrial Products |
| Datasheet | NXP MCIMX6Y2CVM08AB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-289(14x14) | |
| ADC (Bit) | 12bit | |
| Features | Power-on reset (POR);Independent watchdog (IWDG);Window watchdog (WWDG);Programmable watchdog;Integrated LDO;Calendar function;True random number generator (TRNG);Built-in temperature sensor;Built-in general-purpose timer | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Core | ARM Cortex-A7 | |
| CPU Maximum Speed | 792MHz | |
| Voltage - Supply | 1.8V;2.8V;3.3V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-289(14x14) | |
| ADC (Bit) | 12bit | |
| Features | Power-on reset (POR);Independent watchdog (IWDG);Window watchdog (WWDG);Programmable watchdog;Integrated LDO;Calendar function;True random number generator (TRNG);Built-in temperature sensor;Built-in general-purpose timer |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| CPU Core | ARM Cortex-A7 | |
| CPU Maximum Speed | 792MHz | |
| Voltage - Supply | 1.8V;2.8V;3.3V |
Introduction
The i.MX 6ULL processors represent latest achievement in integrated multimedia-focused products offering high performance processing with a high degree of functional integration, targeted towards the growing market of connected devices. The i.MX 6ULL is a high performance, ultra efficient processor family featuring advanced implementation of the single Arm Cortex -A7 core, which operates at speeds of up to 900 MHz. i.MX 6ULL includes integrated power management module that reduces the complexity of external power supply and simplifies the power sequencing. Each processor in this family provides various memory interfaces, including LPDDR2, DDR3, DDR3L, Raw and Managed NAND flash, NOR flash, eMMC, Quad SPI, and a wide range of other interfaces for connecting peripherals, such as WLAN, Bluetooth, GPS, displays, and camera sensors.
Features
- Single-core Arm Cortex-A7—The single core A7 provides a cost-effective and power-efficient solution.
- Multilevel memory system—The multilevel memory system of processor is based on the L1 instruction and data caches, L2 cache, and internal and external memory. The processor supports many types of external memory devices, including DDR3, low voltage DDR3, LPDDR2, NOR Flash, NAND Flash (MLC and SLC), OneNAND, Quad SPI, and managed NAND, including eMMC up to rev 4.4/4.41/4.5.
- Smart speed technology—Power management implemented throughout the IC that enables multimedia features and peripherals to consume minimum power in both active and various low power modes.
- Dynamic voltage and frequency scaling—The power efficiency of devices by scaling the voltage and frequency to optimize performance.
- Multimedia powerhouse—The multimedia performance of processor is enhanced by a multilevel cache system, NEON MPE (Media Processor Engine) co-processor, a programmable smart DMA (SDMA) controller, an asynchronous audio sample rate converter, an Electrophoretic Display (EPD) controller, and a Pixel processing pipeline (PXP) to support 2D image processing, including color-space conversion, scaling, alpha-blending, and rotation.
- 2x Ethernet interfaces—2x 10/100 Mbps Ethernet controllers.
- Human-machine interface—Each processor supports one digital parallel display interface.
- Interface flexibility—Each processor supports connections to a variety of interfaces: two high-speed USB on-the-go with PHY, multiple expansion card ports (high-speed MMC/SDIO host and other), two 12-bit ADC modules with up to 10 total input channels and two CAN ports.
- Advanced security—The processors deliver hardware-enabled security features that enable secure e-commerce, digital rights management (DRM), information encryption, secure boot, AES-128 encryption, SHA-1, SHA-256 HW acceleration engine, and secure software downloads. The security features are discussed in the i.MX 6ULL Security Reference Manual (IMX6ULLSRM).
- Integrated power management—The processors integrate linear regulators and internally generate voltage levels for different domains. This significantly simplifies system power management structure.
Applications
- Telematics
- Audio playback
- Connected devices
- IoT Gateway
- Access control panels
- Human Machine Interfaces (HMI)
- Portable medical and health care
- IP phones
- Smart appliances
- eReaders
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-289(14x14) | |
| ADC (Bit) | 12bit | |
| Features | Power-on reset (POR);Independent watchdog (IWDG);Window watchdog (WWDG);Programmable watchdog;Integrated LDO;Calendar function;True random number generator (TRNG);Built-in temperature sensor;Built-in general-purpose timer | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Core | ARM Cortex-A7 | |
| CPU Maximum Speed | 792MHz | |
| Voltage - Supply | 1.8V;2.8V;3.3V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-289(14x14) | |
| ADC (Bit) | 12bit | |
| Features | Power-on reset (POR);Independent watchdog (IWDG);Window watchdog (WWDG);Programmable watchdog;Integrated LDO;Calendar function;True random number generator (TRNG);Built-in temperature sensor;Built-in general-purpose timer |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| CPU Core | ARM Cortex-A7 | |
| CPU Maximum Speed | 792MHz | |
| Voltage - Supply | 1.8V;2.8V;3.3V |
Introduction
The i.MX 6ULL processors represent latest achievement in integrated multimedia-focused products offering high performance processing with a high degree of functional integration, targeted towards the growing market of connected devices. The i.MX 6ULL is a high performance, ultra efficient processor family featuring advanced implementation of the single Arm Cortex -A7 core, which operates at speeds of up to 900 MHz. i.MX 6ULL includes integrated power management module that reduces the complexity of external power supply and simplifies the power sequencing. Each processor in this family provides various memory interfaces, including LPDDR2, DDR3, DDR3L, Raw and Managed NAND flash, NOR flash, eMMC, Quad SPI, and a wide range of other interfaces for connecting peripherals, such as WLAN, Bluetooth, GPS, displays, and camera sensors.
Features
- Single-core Arm Cortex-A7—The single core A7 provides a cost-effective and power-efficient solution.
- Multilevel memory system—The multilevel memory system of processor is based on the L1 instruction and data caches, L2 cache, and internal and external memory. The processor supports many types of external memory devices, including DDR3, low voltage DDR3, LPDDR2, NOR Flash, NAND Flash (MLC and SLC), OneNAND, Quad SPI, and managed NAND, including eMMC up to rev 4.4/4.41/4.5.
- Smart speed technology—Power management implemented throughout the IC that enables multimedia features and peripherals to consume minimum power in both active and various low power modes.
- Dynamic voltage and frequency scaling—The power efficiency of devices by scaling the voltage and frequency to optimize performance.
- Multimedia powerhouse—The multimedia performance of processor is enhanced by a multilevel cache system, NEON MPE (Media Processor Engine) co-processor, a programmable smart DMA (SDMA) controller, an asynchronous audio sample rate converter, an Electrophoretic Display (EPD) controller, and a Pixel processing pipeline (PXP) to support 2D image processing, including color-space conversion, scaling, alpha-blending, and rotation.
- 2x Ethernet interfaces—2x 10/100 Mbps Ethernet controllers.
- Human-machine interface—Each processor supports one digital parallel display interface.
- Interface flexibility—Each processor supports connections to a variety of interfaces: two high-speed USB on-the-go with PHY, multiple expansion card ports (high-speed MMC/SDIO host and other), two 12-bit ADC modules with up to 10 total input channels and two CAN ports.
- Advanced security—The processors deliver hardware-enabled security features that enable secure e-commerce, digital rights management (DRM), information encryption, secure boot, AES-128 encryption, SHA-1, SHA-256 HW acceleration engine, and secure software downloads. The security features are discussed in the i.MX 6ULL Security Reference Manual (IMX6ULLSRM).
- Integrated power management—The processors integrate linear regulators and internally generate voltage levels for different domains. This significantly simplifies system power management structure.
Applications
- Telematics
- Audio playback
- Connected devices
- IoT Gateway
- Access control panels
- Human Machine Interfaces (HMI)
- Portable medical and health care
- IP phones
- Smart appliances
- eReaders
C414042 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
