GOODWORK ESD9L5.0ST5G
| Manufacturer | GOODWORKAsian Brands |
| MPN | ESD9L5.0ST5G |
| LCSC Part # | C41399458 |
| Packaging | SOD-923 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 14VC SOD-923 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOD-923 | |
| Clamping Voltage | 14V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1A | |
| Peak Pulse Power Dissipation (Ppp) | 140W | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ESD9 is designed to protect voltage-sensitive components requiring ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time make these devices ideal for ESD protection in space-constrained designs. The low capacitance characteristic makes it suitable for high-frequency applications such as USB 2.0 high-speed and antenna line applications.
Features
- Ultra-low capacitance 0.6 pF
- Low clamping voltage
- Small footprint: 0.039 in × 0.024 in (1.00 mm × 0.60 mm)
- Low profile: 0.016 in (0.4 mm)
- Isolation voltage: 5V
- Low leakage
- Response time typically < 1.0 ns
- IEC61000-4-2 Level 4 ESD protection
- Lead-free device
Applications
- USB 2.0 high-speed applications
- Antenna line applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0252 | $ 0.50 |
| 200+ | $ 0.0199 | $ 3.98 |
| 600+ | $ 0.017 | $ 10.20 |
| 2,000+ | $ 0.0152 | $ 30.40 |
| 8,000+ | $ 0.0137 | $ 109.60 |
| 16,000+ | $ 0.0129 | $ 206.40 |
Standard Packaging8000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOD-923 | |
| Clamping Voltage | 14V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1A | |
| Peak Pulse Power Dissipation (Ppp) | 140W | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ESD9 is designed to protect voltage-sensitive components requiring ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time make these devices ideal for ESD protection in space-constrained designs. The low capacitance characteristic makes it suitable for high-frequency applications such as USB 2.0 high-speed and antenna line applications.
Features
- Ultra-low capacitance 0.6 pF
- Low clamping voltage
- Small footprint: 0.039 in × 0.024 in (1.00 mm × 0.60 mm)
- Low profile: 0.016 in (0.4 mm)
- Isolation voltage: 5V
- Low leakage
- Response time typically < 1.0 ns
- IEC61000-4-2 Level 4 ESD protection
- Lead-free device
Applications
- USB 2.0 high-speed applications
- Antenna line applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



