LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK 2SC2873 product image
  • 2SC2873 thumbnail 1
  • 2SC2873 thumbnail 2
  • 2SC2873 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK 2SC2873RoHS

Manufacturer
GOODWORKAsian Brands
MPN
2SC2873
LCSC Part #
C41399453
Packaging
SOT-89
Customer #
Key Attributes
TRANS NPN 50V 2A SOT-89
Datasheetpdf iconGOODWORK 2SC2873
In-Stock: 310
310 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0601$ 0.60
100+$ 0.0484$ 4.84
300+$ 0.0426$ 12.78
1,000+$ 0.0382$ 38.20
5,000+$ 0.0347$ 173.50
10,000+$ 0.0329$ 329.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerGOODWORK
PackagingSOT-89
Current - Collector Cutoff100nA
Transition frequency(fT)120MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO5V
DC Current Gain240
Pd - Power Dissipation500mW
Current - Collector(Ic)2A
Number1 NPN
typeNPN
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))500mV