LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yajingxin G201650MUDCE2O product image
  • G201650MUDCE2O thumbnail 1
  • G201650MUDCE2O thumbnail 2
  • G201650MUDCE2O thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yajingxin G201650MUDCE2ORoHS

Manufacturer
YajingxinAsian Brands
MPN
G201650MUDCE2O
LCSC Part #
C41399443
Packaging
SMD2016-4P
Customer #
Key Attributes
XTAL OSC 50MHz CMOS SMD
Datasheetpdf iconYajingxin G201650MUDCE2O
In-Stock: 944
944 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.322$ 0.32
10+$ 0.2832$ 2.83
30+$ 0.267$ 8.01
100+$ 0.246$ 24.60
500+$ 0.2136$ 106.80
1,000+$ 0.2088$ 208.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYajingxin
PackagingSMD2016-4P
Frequency Stability±30ppm
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.62V~3.63V
Normal temperature Frequency Tolerance±20ppm
Current - Supply10mA
Frequency50MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece