Saiya Sensor SY-TP-36BM
| Manufacturer | Saiya SensorAsian Brands |
| MPN | SY-TP-36BM |
| LCSC Part # | C41399298 |
| Packaging | - |
| Customer # | |
| Key Attributes | SENSOR TEMP +20℃~+50℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Saiya Sensor | |
| Packaging | - | |
| Detection Temperature Range | +20℃~+50℃ | |
| Voltage - Supply | 4.9V~5.1V | |
| Operating Temperature | - | |
| Interface | UART | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Factory temperature calibration |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This module features an analog thermopile temperature sensor housed in an alloy enclosure, integrated with a high-precision algorithm. It is calibrated using a standard blackbody in a constant temperature and humidity environment at 25℃, and outputs measured temperature data directly via UART interface. The module is designed to address user calibration challenges, facilitating secondary development and application.
Applications
- Non-contact temperature measurement
- Continuous temperature control in production processes
- Home appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8459$ 5.8191 | $ 5.82 |
| 10+ | $ 5.8822$ 4.9999 | $ 50.00 |
| 40+ | $ 5.2959$ 4.5016 | $ 180.06 |
| 100+ | $ 4.8028$ 4.0824 | $ 408.24 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Saiya Sensor | |
| Packaging | - | |
| Detection Temperature Range | +20℃~+50℃ | |
| Voltage - Supply | 4.9V~5.1V | |
| Operating Temperature | - | |
| Interface | UART | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Factory temperature calibration |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This module features an analog thermopile temperature sensor housed in an alloy enclosure, integrated with a high-precision algorithm. It is calibrated using a standard blackbody in a constant temperature and humidity environment at 25℃, and outputs measured temperature data directly via UART interface. The module is designed to address user calibration challenges, facilitating secondary development and application.
Applications
- Non-contact temperature measurement
- Continuous temperature control in production processes
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



