LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ HX34063-S product image
  • HX34063-S thumbnail 1
  • HX34063-S thumbnail 2
  • HX34063-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHHXDZ HX34063-S

Manufacturer
ZHHXDZAsian Brands
MPN
HX34063-S
LCSC Part #
C41399173
Packaging
SOP-8
Customer #
Key Attributes
Wide Input Voltage Range DC-DC Converter Control Circuit
Datasheetpdf iconZHHXDZ HX34063-S
In-Stock: 2,255
2,255 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1106$ 0.0996$ 0.50
50+$ 0.0875$ 0.0788$ 3.94
150+$ 0.0759$ 0.0684$ 10.26
500+$ 0.0672$ 0.0605$ 30.25
2,500+$ 0.0602$ 0.0542$ 135.50
5,000+$ 0.0568$ 0.0512$ 256.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerZHHXDZ
PackagingSOP-8
Operating Temperature0℃~+70℃@(TA)
FunctionStep-down type;Boost
Frequency - Switching33kHz
Number of Outputs1
Features-
Output TypeAdjustable
TopologyInverting
Operating Voltage3V~40V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1.2A
Quiescent Current4mA

Introduction

AI Translation

HX34063-S/HX34063-P is a highly functional DC-DC conversion control single-chip integrated circuit. It cleverly integrates a bandgap reference source with temperature automatic compensation, a highprecision comparator, a duty cycle adjustable oscillator with current limiting protection function, a driving transistor, and a switch tube capable of withstanding high currents. By simply connecting a small number of external components, this chip can flexibly achieve voltage boost, buck, and even negative pressure output functions, greatly simplifying the circuit design and implementation process.

Features

AI Translation
  • working voltage 3V-40V
  • Low static power consumption
  • Output switch current 1.5A
  • Adjustable output voltage
  • Working frequency reaches 100KHz
  • Precision benchmark accuracy 2%

Applications

AI Translation
  • Boost application