AOTE AT3150-CUH-S
| Manufacturer | AOTEAsian Brands |
| MPN | AT3150-CUH-S |
| LCSC Part # | C41398772 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 600mA 5V 100ns 10V~30V 100ns 1.5V SMD-8P Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | AOTE | |
| Packaging | SMD-8P | |
| Power Dissipation | - | |
| Features | Under-voltage lockout with hysteresis | |
| Output Current | 600mA | |
| Operating Temperature | -40℃~+105℃ | |
| Reverse Voltage | 5V | |
| Rise Time | 100ns | |
| Voltage - Supply | 10V~30V | |
| Fall Time | 100ns | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 500ns;500ns | |
| Load Type | MOSFET;IGBT | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 5kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Input-output isolation voltage Vios = 5000 Vrms
- 15 kV/μs minimum common-mode rejection
- 10V ~ 30V wide operating voltage range
- Maximum peak output current 0.6A
- Creepage distance >7.0 mm
- Input-output clearance distance >0.4 mm
- Moisture resistance class1
- Compliant with RoHS, REACH, and HF environmental regulations
Applications
AI Translation
- Industrial automation and power electronics
- New energy and power systems
- Power control and protection devices
- Noise-environment equipment and precision medical instruments
In-Stock: 402
402 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6222 | $ 0.62 |
| 10+ | $ 0.5051 | $ 5.05 |
| 30+ | $ 0.4481 | $ 13.44 |
| 100+ | $ 0.3895 | $ 38.95 |
| 500+ | $ 0.3467 | $ 173.35 |
| 1,000+ | $ 0.3293 | $ 329.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | AOTE | |
| Packaging | SMD-8P | |
| Power Dissipation | - | |
| Features | Under-voltage lockout with hysteresis | |
| Output Current | 600mA | |
| Operating Temperature | -40℃~+105℃ | |
| Reverse Voltage | 5V | |
| Rise Time | 100ns | |
| Voltage - Supply | 10V~30V | |
| Fall Time | 100ns | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 500ns;500ns | |
| Load Type | MOSFET;IGBT | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 5kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Input-output isolation voltage Vios = 5000 Vrms
- 15 kV/μs minimum common-mode rejection
- 10V ~ 30V wide operating voltage range
- Maximum peak output current 0.6A
- Creepage distance >7.0 mm
- Input-output clearance distance >0.4 mm
- Moisture resistance class1
- Compliant with RoHS, REACH, and HF environmental regulations
Applications
AI Translation
- Industrial automation and power electronics
- New energy and power systems
- Power control and protection devices
- Noise-environment equipment and precision medical instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



