G-Switch GT-TS024C-H0060-L1
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TS024C-H0060-L1 |
| LCSC Part # | C41398752 |
| Package | SMD,3x2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 300gf SMD |
| Description | Tactile Switch SPST 300gf 0.6mm SMD (SMT) Tab 3mm x 2mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD,3x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
7,780
7,780
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0715 $ 0.0680 | $ 0.68 |
100+ | $ 0.057 $ 0.0542 | $ 5.42 |
300+ | $ 0.0498 $ 0.0474 | $ 14.22 |
1,000+ | $ 0.0443 $ 0.0421 | $ 42.10 |
5,000+ | $ 0.04 $ 0.0380 | $ 190.00 |
10,000+ | $ 0.0378 $ 0.0360 | $ 360.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$