TDPOWER TLH10-23B05R2HE
| Manufacturer |
TDPOWER
Asian Brands |
| Mfr. Part # | TLH10-23B05R2HE |
| LCSC Part # | C41398722 |
| Package | Through Hole,48.5x36mm |
| Customer # | |
| Key Attributes | Wide Input Range AC-DC Power Module |
| Description | AC DC Converters 1 Output 5V 2A 85~310 VAC 100~435 VDC input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Package | Through Hole,48.5x36mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4907 | $ 5.49 |
10+ | $ 4.6942 | $ 46.94 |
24+ | $ 4.2201 | $ 101.28 |
96+ | $ 3.7413 | $ 359.16 |
504+ | $ 3.5207 | $ 1774.43 |
1,008+ | $ 3.4221 | $ 3449.48 |
Standard Packaging 24/Full
Box | ||
Better price for more quantity?
$