LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDPOWER TWRA1205S-3WR2L product image
  • TWRA1205S-3WR2L thumbnail 1
  • TWRA1205S-3WR2L thumbnail 2
  • TWRA1205S-3WR2L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDPOWER TWRA1205S-3WR2LRoHS

Manufacturer
TDPOWERAsian Brands
MPN
TWRA1205S-3WR2L
LCSC Part #
C41398707
Packaging
SIP,22x10mm
Customer #
Key Attributes
DC DC CONVERTER 5V 3W
Datasheetpdf iconTDPOWER TWRA1205S-3WR2L
In-Stock: 32
32 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7572$ 2.76
10+$ 2.346$ 23.46
30+$ 2.1005$ 63.02
160+$ 1.8535$ 296.56
480+$ 1.7399$ 835.15
960+$ 1.6878$ 1620.29
Standard Packaging160/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTDPOWER
PackagingSIP,22x10mm
Number of Outputs2
Iout300mA
Vin9V~18V
Ripple Noise50mVp-p
Vout5V
Frequency - Switching300kHz
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)1.5kV
FeaturesLight load efficient mode;Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery
Conversion Efficiency80%
Output Power3W
Capacitive Load(Max)1000uF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Features

AI Translation
  • Wide input voltage range up to 2:1 and 4:1
  • SIP8 single inline package, 3W full-load power
  • Light-load low-power mode support, up to 86% full-load efficiency
  • Isolation voltage greater than 1500V DC
  • Cost-effective bare board, standard SIP8 package, multi-vendor pin compatible
  • Input under-voltage protection, over-current protection, output short-circuit protection with auto-recovery
  • Operating temperature: -40°C~+85°C
  • 100% domestic components supported

Applications

AI Translation
  • Board-level distributed power systems requiring input/output isolation
  • Power
  • New Energy
  • Robotics
  • Instrumentation
  • Communications
  • IoT
  • Industrial Control