LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HIKVISION DS-2DE3Q120MX-T/GLSE/PH03(XM)2.8mm product image
  • DS-2DE3Q120MX-T/GLSE/PH03(XM)2.8mm thumbnail 1
  • DS-2DE3Q120MX-T/GLSE/PH03(XM)2.8mm thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HIKVISION DS-2DE3Q120MX-T/GLSE/PH03(XM)2.8mm

Manufacturer
HIKVISIONAsian Brands
MPN
DS-2DE3Q120MX-T/GLSE/PH03(XM)2.8mm
LCSC Part #
C41398649
Packaging
-
Customer #
Key Attributes
Video Surveillance
Datasheetpdf iconHIKVISION DS-2DE3Q120MX-T/GLSE/PH03(XM)2.8mm

Products Specifications

Show similar products (0) >
TypeDescription
CategorySafety & Security/Video Surveillance
ManufacturerHIKVISION
Packaging-
Video compression bitrate32 Kbps~8 Mbps
Video compression standardH.265,H.264
Audio input1 Built-in Microphone
focal length2.8mm
Specifications-
protectIP66 (adapter IP22), resistant to heavy rain
pixel2 Million
Strong light suppressionSupport
Sub stream frame rate resolution50 Hz:25 fps(640 × 360)
type-
Maximum resolution1920 × 1080
network interfaceRJ45 port, adaptive 10 M/100 M network data
Power supply modeRechargeable lithium-ion battery pack 3000 mAh
Main stream frame rate resolution50 Hz:25 fps(1920 × 1080,1280 × 720)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 77.8783$ 77.88
Standard Packaging1/Full Box
Better price for more quantity?
$