HIKVISION DS-2DC4A223IW(S6)
| Manufacturer | HIKVISIONAsian Brands |
| MPN | DS-2DC4A223IW(S6) |
| LCSC Part # | C41398646 |
| Packaging | - |
| Customer # | |
| Key Attributes | Video Surveillance |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Safety & Security/Video Surveillance | |
| Manufacturer | HIKVISION | |
| Packaging | - | |
| Doubling | 23x Optical Zoom, 16x Digital Zoom | |
| Power off memory | Support | |
| Video compression standard | H.265/H.264/MJPEG | |
| focal length | 23x Optical Zoom | |
| Specifications | - | |
| protect | IP66; 6000V surge protection, surge voltage protection, meets GB/T17626.5 Class 4 standard | |
| pixel | 2 Million | |
| Sub stream frame rate resolution | 50Hz:25fps(704×576,640×480,352×288) 60Hz:30fps(704×480,640×480,352×240) | |
| type | - | |
| Maximum resolution | 1920×1080 | |
| network interface | RJ45 port, adaptive 10M/100M network data | |
| Day night conversion mode | Day, Night, Auto, Schedule Switch | |
| Main stream frame rate resolution | 50Hz:25fps(1920×1080,1280×960,1280×720) 60Hz:30fps(1920×1080,1280×960,1280×720) | |
| Maximum number of flow channels | Up to 20 Channels |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 268.498 | $ 268.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

