HIKVISION DS-2DC4C122DZ-DE(12xF1)
| Manufacturer | HIKVISIONAsian Brands |
| MPN | DS-2DC4C122DZ-DE(12xF1) |
| LCSC Part # | C41398637 |
| Packaging | - |
| Customer # | |
| Key Attributes | Video Surveillance |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Safety & Security/Video Surveillance | |
| Manufacturer | HIKVISION | |
| Packaging | - | |
| Video compression bitrate | 32 kbps~16384 kbps | |
| Video compression standard | H.265,H.264,MJPEG | |
| Specifications | - | |
| Audio input | - | |
| protect | IP66; Strong Anti-interference Ability, Suitable for Harsh Electromagnetic Environments | |
| Sub stream frame rate resolution | [Panorama] 50 Hz: 25 fps (640 × 480, 352 × 288) 60 Hz: 30 fps (640 × 480, 352 × 240) [Detail] 50 Hz: 25 fps (640 × 480, 352 × 288) 60 Hz: 30 fps (640 × 480, 352 × 240) | |
| Day night conversion mode | Day, Night, Auto, Schedule Switch | |
| Regional exposure | Support | |
| ROI | Primary stream supports 1 ROI area | |
| Maximum number of flow channels | 6 channels | |
| Doubling | 12x optical zoom, 16x digital zoom | |
| Power off memory | Support | |
| Maximum image size | [Panorama] 1920 × 1080, [Detail] 1920 × 1080 | |
| focal length | 12x optical zoom | |
| Infrared irradiation distance | [Panorama]: Infrared 30 m, White light 30 m [Detail]: Infrared 100 m, White light 30 m | |
| pixel | 2 Million | |
| Strong light suppression | Support | |
| Power interface type | - | |
| type | - | |
| White light irradiation distance | - | |
| Maximum resolution | - | |
| Audio output | - | |
| Smart recording | Offline transmission, smart post-retrieval | |
| network interface | RJ45 port; adaptive 10M/100M network data | |
| Power supply mode | - | |
| Main stream frame rate resolution | [Panorama] 50 Hz: 25 fps (1920 × 1080, 1280 × 720) 60 Hz: 30 fps (1920 × 1080, 1280 × 720) [Detail] 50 Hz: 25 fps (1920 × 1080, 1280 × 720) 60 Hz: 30 fps (1920 × 1080, 1280 × 720) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 234.1553 | $ 234.16 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

