LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HIKVISION DS-2SC1Q120IY(2.7-8mm) product image
  • DS-2SC1Q120IY(2.7-8mm) thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HIKVISION DS-2SC1Q120IY(2.7-8mm)

Manufacturer
HIKVISIONAsian Brands
MPN
DS-2SC1Q120IY(2.7-8mm)
LCSC Part #
C41398635
Packaging
-
Customer #
Key Attributes
Video Surveillance
Datasheetpdf iconHIKVISION DS-2SC1Q120IY(2.7-8mm)

Products Specifications

Show similar products (0) >
TypeDescription
CategorySafety & Security/Video Surveillance
ManufacturerHIKVISION
Packaging-
Doubling-
Video compression bitrate32 Kbps~8 Mbps
Video compression standardH.265,H.264,MJPEG
Power off memory-
Maximum image size1920 × 1080
Audio input1 Built-in Microphone
focal length4mm
Specifications-
Infrared irradiation distanceUp to 20 m
pixel2 Million
protectIP54
Strong light suppressionSupport
Sub stream frame rate resolution50 Hz:25 fps(640 × 480,640 × 360)
Power interface typeMicro USB
type-
White light irradiation distance-
Maximum resolution-
Audio output1 built-in speaker
network interfaceRJ45 port, adaptive 10M/100M network data
Power supply modeDC: 5 V ± 10%, supports reverse polarity protection, supports PoE (802.3af)
Main stream frame rate resolution50 Hz:25 fps(1920 × 1080,1280 × 720)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 81.1739$ 81.17
Standard Packaging1/Full Box
Better price for more quantity?
$