HIKVISION DS-2DC7423IW-DE(F)
| Manufacturer | HIKVISIONAsian Brands |
| MPN | DS-2DC7423IW-DE(F) |
| LCSC Part # | C41398628 |
| Packaging | - |
| Customer # | |
| Key Attributes | Video Surveillance |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Safety & Security/Video Surveillance | |
| Manufacturer | HIKVISION | |
| Packaging | - | |
| Video compression bitrate | 32 kbps~16384 kbps | |
| Video compression standard | H.265;H.264;MJPEG | |
| Audio input | 1 audio input, audio peak: 2-2.4V [p-p], input impedance: 1 kΩ±10% | |
| Specifications | - | |
| protect | IP66; 6000V surge protection, surge voltage protection, meets GB/T17626.2/3/4/5/6 Class 4 standards | |
| Sub stream frame rate resolution | 50 Hz:25 fps(704 × 576,640 × 480,352 × 288) 60 Hz:30 fps(704 × 480,640 × 480,352 × 240) | |
| Day night conversion mode | Day, Night, Auto, Schedule Switch | |
| Regional exposure | Support | |
| ROI | Fixed area ROI | |
| Maximum number of flow channels | 20 Channels | |
| Doubling | 23x Optical Zoom, 16x Digital Zoom | |
| Power off memory | Support | |
| Maximum image size | 2560×1440 | |
| focal length | 23x Optical Zoom | |
| pixel | 4 million | |
| Infrared irradiation distance | - | |
| Strong light suppression | Support | |
| Power interface type | - | |
| type | - | |
| White light irradiation distance | - | |
| Maximum resolution | - | |
| Audio output | 1 Audio Output, Linear Level, Impedance: 600Ω | |
| Smart recording | Offline transmission; Smart post-retrieval | |
| network interface | RJ45 port, adaptive 10M/100M network data | |
| Power supply mode | PoE+(802.3at);DC36V | |
| Main stream frame rate resolution | 50 Hz:25 fps(2560 × 1440,1920 × 1080,1280 × 960,1280 × 720) 60 Hz:30 fps(2560 × 1440,1920 × 1080,1280 × 960,1280 × 720) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 319.3184 | $ 319.32 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


