LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HIKVISION DS-2DC7223IW-DE(F) product image
  • DS-2DC7223IW-DE(F) thumbnail 1
  • DS-2DC7223IW-DE(F) thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HIKVISION DS-2DC7223IW-DE(F)

Manufacturer
HIKVISIONAsian Brands
MPN
DS-2DC7223IW-DE(F)
LCSC Part #
C41398627
Packaging
-
Customer #
Key Attributes
Video Surveillance
Datasheetpdf iconHIKVISION DS-2DC7223IW-DE(F)

Products Specifications

Show similar products (0) >
TypeDescription
CategorySafety & Security/Video Surveillance
ManufacturerHIKVISION
Packaging-
Video compression bitrate32 kbps~16384 kbps
Video compression standardH.265;H.264;MJPEG
Audio input1 audio input, audio peak: 2-2.4V [p-p], input impedance: 1 kΩ±10%
Specifications-
protectIP66; 6000V surge protection, surge voltage protection, meets GB/T17626.2/3/4/5/6 Class 4 standards
Sub stream frame rate resolution50 Hz:25 fps(704 × 576,640 × 480,352 × 288) 60 Hz:30 fps(704 × 480,640 × 480,352 × 240)
Day night conversion modeDay, Night, Auto, Schedule Switch
Regional exposureSupport
ROIFixed area ROI
Maximum number of flow channels20 Channels
Doubling23x Optical Zoom, 16x Digital Zoom
Power off memorySupport
Maximum image size1920 × 1080
focal length23x Optical Zoom
pixel2 Million
Infrared irradiation distance-
Strong light suppressionSupport
Power interface type-
type-
White light irradiation distance-
Maximum resolution-
Audio output1 Audio Output, Linear Level, Impedance: 600Ω
Smart recordingOffline transmission; Smart post-retrieval
network interfaceRJ45 port, adaptive 10M/100M network data
Power supply modePoE+(802.3at);DC36V
Main stream frame rate resolution50 Hz:25 fps(1920 × 1080,1280 × 960,1280 × 720) 60 Hz:30 fps(1920 × 1080,1280 × 960,1280 × 720)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 289.4853$ 289.49
Standard Packaging1/Full Box
Better price for more quantity?
$