BHFUSE BSMD1206C-2300T
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD1206C-2300T |
| LCSC Part # | C41398514 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 30A 32VAC/VDC 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1206 | |
| Melting I2t | 109 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 36,950
36,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1085$ 0.0955 | $ 0.48 |
| 50+ | $ 0.0855$ 0.0753 | $ 3.77 |
| 150+ | $ 0.0741$ 0.0653 | $ 9.80 |
| 500+ | $ 0.0654$ 0.0576 | $ 28.80 |
| 3,000+ | $ 0.0585$ 0.0515 | $ 154.50 |
| 6,000+ | $ 0.0551$ 0.0485 | $ 291.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1206 | |
| Melting I2t | 109 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



