LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
BHFUSE BSMD1206C-2250T product image
  • BSMD1206C-2250T thumbnail 1
  • BSMD1206C-2250T thumbnail 2
  • BSMD1206C-2250T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BHFUSE BSMD1206C-2250TRoHS

Manufacturer
BHFUSEAsian Brands
MPN
BSMD1206C-2250T
LCSC Part #
C41398513
Packaging
1206
Customer #
Key Attributes
FUSE BRD MNT 25A 32VAC/VDC 1206
Datasheetpdf iconBHFUSE BSMD1206C-2250T
In-Stock: 10,525
10,525 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1027$ 0.0904$ 0.45
50+$ 0.0809$ 0.0712$ 3.56
150+$ 0.0701$ 0.0617$ 9.26
500+$ 0.0619$ 0.0545$ 27.25
3,000+$ 0.0554$ 0.0488$ 146.40
6,000+$ 0.0521$ 0.0459$ 275.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerBHFUSE
Packaging1206
Melting I2t66
Interrupt Rating150A
Operating Temperature-55℃~+150℃
Width1.6mm
TypeSurface Mount Fuse
Length3.2mm
Current Rating25A
Voltage Rating (DC)32V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The BSMD1206CT series time-delay fuses set the industry standard for performance, reliability, and quality. The solder-free design provides excellent open/close and temperature cycling characteristics during use, while also giving our surface mount fuses superior heat and shock resistance compared to typical subminiature fuses.

Features

AI Translation
  • Compatible with reflow and wave soldering processes
  • Ceramic and glass construction
  • Excellent environmental integrity
  • Single-use reliable disconnect
  • Lead-free and halogen-free materials