BHFUSE BSMD1206C-0500T
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD1206C-0500T |
| LCSC Part # | C41398510 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 500mA 72VAC/VDC 1206 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1206 | |
| Melting I2t | 0.0025 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 72V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1206 | |
| Melting I2t | 0.0025 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 72V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The BSMD1206CT series time-delay fuses set the industry standard for performance, reliability, and quality. The solder-free design provides excellent open/close and temperature cycling characteristics during use, while also giving our surface mount fuses superior heat and shock resistance compared to typical subminiature fuses.
Features
AI Translation
- Compatible with reflow and wave soldering processes
- Ceramic and glass construction
- Excellent environmental integrity
- Single-use reliable disconnect
- Lead-free and halogen-free materials
In-Stock: 18,730
18,730 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0788$ 0.0694 | $ 0.69 |
| 100+ | $ 0.0633$ 0.0557 | $ 5.57 |
| 300+ | $ 0.0556$ 0.0490 | $ 14.70 |
| 3,000+ | $ 0.0497$ 0.0438 | $ 131.40 |
| 6,000+ | $ 0.0451$ 0.0397 | $ 238.20 |
| 9,000+ | $ 0.0428$ 0.0377 | $ 339.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1206 | |
| Melting I2t | 0.0025 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 72V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1206 | |
| Melting I2t | 0.0025 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 72V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The BSMD1206CT series time-delay fuses set the industry standard for performance, reliability, and quality. The solder-free design provides excellent open/close and temperature cycling characteristics during use, while also giving our surface mount fuses superior heat and shock resistance compared to typical subminiature fuses.
Features
AI Translation
- Compatible with reflow and wave soldering processes
- Ceramic and glass construction
- Excellent environmental integrity
- Single-use reliable disconnect
- Lead-free and halogen-free materials
C41398510 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



