RAPOO XD120
| Manufacturer | RAPOOAsian Brands |
| MPN | XD120 |
| LCSC Part # | C41397730 |
| Packaging | - |
| Customer # | |
| Key Attributes | Memory Card, Module Accessories |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Storage Products/Memory Card, Module Accessories | |
| Manufacturer | RAPOO | |
| Packaging | - | |
| Line length | - | |
| Shell material | - | |
| chip | - | |
| colour | Silver | |
| Memory card support | - | |
| transmission speed | - | |
| Packaging size | 2.3*8*15cm | |
| weight | 0.095kg | |
| Power supply interface | - | |
| Interface | - | |
| Category | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.7218 | $ 22.72 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Storage Products/Memory Card, Module Accessories | |
| Manufacturer | RAPOO | |
| Packaging | - | |
| Line length | - | |
| Shell material | - | |
| chip | - | |
| colour | Silver | |
| Memory card support | - | |
| transmission speed | - | |
| Packaging size | 2.3*8*15cm | |
| weight | 0.095kg | |
| Power supply interface | - | |
| Interface | - | |
| Category | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

