hanxia HX PM1.27-1x2P TP-YQ
| Manufacturer | hanxiaAsian Brands |
| MPN | HX PM1.27-1x2P TP-YQ |
| LCSC Part # | C41397102 |
| Packaging | SMD,P=1.27mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN SOCKET 2POS 1.27mm SINGLE ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=1.27mm(Staggered Pins) | |
| Number of Positions | 2P | |
| Current Rating | 1A | |
| PIN Length | - | |
| Voltage Rating | 500V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 4.3mm | |
| Holes Structure | 1x2P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 9 |
| Multiple | 9 |
| Standard Packaging | 207 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 54
54 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 9+ | $ 0.1606$ 0.1285 | $ 1.16 |
| 90+ | $ 0.1263$ 0.1011 | $ 9.10 |
| 207+ | $ 0.1116$ 0.0893 | $ 18.49 |
| 828+ | $ 0.0932$ 0.0746 | $ 61.77 |
| 4,554+ | $ 0.085$ 0.0680 | $ 309.67 |
| 8,901+ | $ 0.0801$ 0.0641 | $ 570.55 |
Standard Packaging207/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=1.27mm(Staggered Pins) | |
| Number of Positions | 2P | |
| Current Rating | 1A | |
| PIN Length | - | |
| Voltage Rating | 500V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 4.3mm | |
| Holes Structure | 1x2P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 9 |
| Multiple | 9 |
| Standard Packaging | 207 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



