LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata NCU18WF104F6SRB product image
  • NCU18WF104F6SRB thumbnail 1
  • NCU18WF104F6SRB thumbnail 2
  • NCU18WF104F6SRB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata NCU18WF104F6SRBRoHS

Manufacturer
MPN
NCU18WF104F6SRB
LCSC Part #
C413965
Packaging
0603
Customer #
Key Attributes
THERMISTOR NTC 100kΩ 4250K 0603
Datasheetpdf iconmuRata NCU18WF104F6SRB
In-Stock: 84,030
84,030 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1482$ 0.74
50+$ 0.1309$ 6.55
150+$ 0.1222$ 18.33
500+$ 0.1158$ 57.90
2,500+$ 0.1106$ 276.50
4,000+$ 0.108$ 432.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturermuRata
Packaging0603
Height0.8mm
Resistance @ 25℃100kΩ
Width0.8mm
Pitch-
Operating Temperature-40℃~+150℃
B Constant (25℃/100℃)4334K
Length1.6mm
Steady State Current (Max)32uA
B Constant (25℃/75℃)-
B Constant (25℃/50℃)4250K
Resistance Tolerance±1%
Power(Watts)1mW
Diameter (φD)-
Thermal Time Constant-
B Constant (25℃/85℃)4311K
B Constant Tolerance±1%