muRata NFL21SP407X1C3D
| Manufacturer | |
| Mfr. Part # | NFL21SP407X1C3D |
| LCSC Part # | C413958 |
| Package | SMD-3P,2x1.2mm |
| Customer # | |
| Key Attributes | Chip EMIFIL LC Combined Monolithic |
| Description | 16pF 1.2Ω 34nH 3 400MHz SMD-3P,2x1.2mm EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Package | SMD-3P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.212 | $ 0.21 |
10+ | $ 0.1656 | $ 1.66 |
30+ | $ 0.1458 | $ 4.37 |
100+ | $ 0.121 | $ 12.10 |
500+ | $ 0.11 | $ 55.00 |
800+ | $ 0.1033 | $ 82.64 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$