LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE2512FKE070R03L product image
  • PE2512FKE070R03L thumbnail 1
  • PE2512FKE070R03L thumbnail 2
  • PE2512FKE070R03L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE2512FKE070R03LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE2512FKE070R03L
LCSC Part #
C4139521
Packaging
2512
Customer #
Key Attributes
RES 30mΩ ±1% 1W 2512
Datasheetpdf iconYAGEO PE2512FKE070R03L
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1595$ 0.80
50+$ 0.1301$ 6.51
150+$ 0.1155$ 17.33
500+$ 0.1045$ 52.25
2,500+$ 0.0957$ 239.25
4,000+$ 0.0912$ 364.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Power(Watts)1W
Resistance30mΩ
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece