LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE2010FKE070R025L product image
  • PE2010FKE070R025L thumbnail 1
  • PE2010FKE070R025L thumbnail 2
  • PE2010FKE070R025L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE2010FKE070R025LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE2010FKE070R025L
LCSC Part #
C4139418
Packaging
2010
Customer #
Key Attributes
RES 25mΩ ±1% 500mW 2010
Datasheetpdf iconYAGEO PE2010FKE070R025L
In-Stock: 1,145
1,145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1989$ 0.99
50+$ 0.1555$ 7.78
150+$ 0.1369$ 20.54
500+$ 0.1137$ 56.85
2,500+$ 0.0981$ 245.25
4,000+$ 0.092$ 368.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Power(Watts)500mW
Resistance25mΩ
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece