XR XRCB3216U330-4R0TF
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRCB3216U330-4R0TF |
| LCSC Part # | C41384160 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 33Ω 1206 |
| Description | 33Ω@100MHz Ferrite Bead 1206 4A 20mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,620
2,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0214 | $ 0.43 |
200+ | $ 0.0167 | $ 3.34 |
600+ | $ 0.0141 | $ 8.46 |
4,000+ | $ 0.0125 | $ 50.00 |
8,000+ | $ 0.0111 | $ 88.80 |
20,000+ | $ 0.0104 | $ 208.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$