LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XR XRCB3216U391-2R5TF product image
  • XRCB3216U391-2R5TF thumbnail 1
  • XRCB3216U391-2R5TF thumbnail 2
  • XRCB3216U391-2R5TF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRCB3216U391-2R5TFRoHS

Manufacturer
XRAsian Brands
MPN
XRCB3216U391-2R5TF
LCSC Part #
C41384158
Packaging
1206
Customer #
Key Attributes
FERRITE BEAD 390Ω 1206 1LN
Datasheetpdf iconXR XRCB3216U391-2R5TF
In-Stock: 2,440
2,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0214$ 0.0193$ 0.39
200+$ 0.0167$ 0.0151$ 3.02
600+$ 0.0141$ 0.0127$ 7.62
4,000+$ 0.0125$ 0.0113$ 45.20
8,000+$ 0.0111$ 0.0100$ 80.00
20,000+$ 0.0104$ 0.0094$ 188.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerXR
Packaging1206
DC Resistance(DCR)85mΩ
Number of Lines1
Tolerance±25%
Current Rating2.5A
Impedance @ Frequency390Ω@100MHz

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

1206 390Ω 2.5A Ferrite Bead

Features

AI Translation
  • Storage warehouse temperature range: -10~+40℃, relative humidity: 30~70%
  • Do not store products in corrosive environments, as this may cause terminal oxidation and reduce solderability
  • Store products on shelves to avoid exposure to moisture, dust, and other contaminants
  • Protect stored products from thermal shock, vibration, and direct light exposure
  • Products shall be stored in sealed packaging