LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XR XRCB3216U801-2R1TF product image
  • XRCB3216U801-2R1TF thumbnail 1
  • XRCB3216U801-2R1TF thumbnail 2
  • XRCB3216U801-2R1TF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRCB3216U801-2R1TFRoHS

Manufacturer
XRAsian Brands
MPN
XRCB3216U801-2R1TF
LCSC Part #
C41384157
Packaging
1206
Customer #
Key Attributes
FERRITE BEAD 800Ω 1206 1LN
Datasheetpdf iconXR XRCB3216U801-2R1TF
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0282$ 0.0268$ 0.54
200+$ 0.0219$ 0.0209$ 4.18
600+$ 0.0184$ 0.0175$ 10.50
4,000+$ 0.0163$ 0.0155$ 62.00
8,000+$ 0.0144$ 0.0137$ 109.60
20,000+$ 0.0134$ 0.0128$ 256.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerXR
Packaging1206
DC Resistance(DCR)110mΩ
Number of Lines1
Tolerance±25%
Current Rating2.1A
Impedance @ Frequency800Ω@100MHz

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

1206 800Ω 2.1A Ferrite Bead

Features

AI Translation
  • Storage temperature range: -10~+40℃
  • Storage relative humidity range: 30~70%
  • Do not store products in corrosive substances
  • Store products on shelves to avoid moisture, dust, and other contaminants
  • Avoid thermal shock, vibration, and direct light exposure during storage
  • Products should be sealed for storage