XR XRCB3216U181-3R0TF
| Manufacturer | XRAsian Brands |
| MPN | XRCB3216U181-3R0TF |
| LCSC Part # | C41384153 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 180Ω 1206 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 55mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 3A | |
| Impedance @ Frequency | 180Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1206 180Ω 3A Ferrite Bead
Features
AI Translation
- Storage temperature range: -10 to +40℃
- Storage relative humidity range: 30~70%
- Do not store products in corrosive environments to prevent terminal oxidation and degradation of solderability
- Store products on shelves, away from moisture, dust, and other contaminants
- Store products in a warehouse, protected from thermal shock, vibration, and direct sunlight
- Products shall be stored in sealed packaging
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0214$ 0.0204 | $ 0.41 |
| 200+ | $ 0.0167$ 0.0159 | $ 3.18 |
| 600+ | $ 0.0141$ 0.0134 | $ 8.04 |
| 4,000+ | $ 0.0125$ 0.0119 | $ 47.60 |
| 8,000+ | $ 0.0111$ 0.0106 | $ 84.80 |
| 20,000+ | $ 0.0104$ 0.0099 | $ 198.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 55mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 3A | |
| Impedance @ Frequency | 180Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1206 180Ω 3A Ferrite Bead
Features
AI Translation
- Storage temperature range: -10 to +40℃
- Storage relative humidity range: 30~70%
- Do not store products in corrosive environments to prevent terminal oxidation and degradation of solderability
- Store products on shelves, away from moisture, dust, and other contaminants
- Store products in a warehouse, protected from thermal shock, vibration, and direct sunlight
- Products shall be stored in sealed packaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



