XR XRCB3216U070-6R0TF
| Manufacturer | XRAsian Brands |
| MPN | XRCB3216U070-6R0TF |
| LCSC Part # | C41384147 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 7Ω 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 10mΩ | |
| Number of Lines | 1 | |
| Current Rating | 6A | |
| Impedance @ Frequency | 7Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1206 7Ω 6A Ferrite Bead
Features
AI Translation
- Storage temperature: -10~+40℃; relative humidity: 30~70%
- Do not store products with corrosive substances — may cause terminal oxidation and reduced solderability
- Store products on shelves to prevent exposure to moisture, dust, and other contaminants
- Avoid thermal shock, vibration, and direct light exposure during storage
- Products shall be sealed for storage
In-Stock: 3,580
3,580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0214 | $ 0.43 |
| 200+ | $ 0.0167 | $ 3.34 |
| 600+ | $ 0.0141 | $ 8.46 |
| 4,000+ | $ 0.0125 | $ 50.00 |
| 8,000+ | $ 0.0111 | $ 88.80 |
| 20,000+ | $ 0.0104 | $ 208.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 10mΩ | |
| Number of Lines | 1 | |
| Current Rating | 6A | |
| Impedance @ Frequency | 7Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1206 7Ω 6A Ferrite Bead
Features
AI Translation
- Storage temperature: -10~+40℃; relative humidity: 30~70%
- Do not store products with corrosive substances — may cause terminal oxidation and reduced solderability
- Store products on shelves to prevent exposure to moisture, dust, and other contaminants
- Avoid thermal shock, vibration, and direct light exposure during storage
- Products shall be sealed for storage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



