XR XRCB3216U310-5R0TF
| Manufacturer | XRAsian Brands |
| MPN | XRCB3216U310-5R0TF |
| LCSC Part # | C41384146 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 31Ω 1206 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 20mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 5A | |
| Impedance @ Frequency | 31Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Storage temperature range: -10 to +40℃
- Storage relative humidity range: 30~70%
- Keep away from corrosive substances to prevent terminal oxidation and solderability degradation
- Store on shelves, away from moisture, dust, and other contaminants
- Protect from thermal shock, vibration, and direct sunlight during warehouse storage
- Seal in packaging for storage
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0215$ 0.0205 | $ 0.41 |
| 200+ | $ 0.0167$ 0.0159 | $ 3.18 |
| 600+ | $ 0.014$ 0.0133 | $ 7.98 |
| 4,000+ | $ 0.0124$ 0.0118 | $ 47.20 |
| 8,000+ | $ 0.011$ 0.0105 | $ 84.00 |
| 20,000+ | $ 0.0102$ 0.0097 | $ 194.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 20mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 5A | |
| Impedance @ Frequency | 31Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Storage temperature range: -10 to +40℃
- Storage relative humidity range: 30~70%
- Keep away from corrosive substances to prevent terminal oxidation and solderability degradation
- Store on shelves, away from moisture, dust, and other contaminants
- Protect from thermal shock, vibration, and direct sunlight during warehouse storage
- Seal in packaging for storage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



