XR XRCB3216U600-5R0TF
| Manufacturer | XRAsian Brands |
| MPN | XRCB3216U600-5R0TF |
| LCSC Part # | C41384141 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 60Ω 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 25mΩ | |
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 5A | |
| Impedance @ Frequency | 60Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,010
4,010 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.042$ 0.0399 | $ 0.40 |
| 100+ | $ 0.0335$ 0.0319 | $ 3.19 |
| 300+ | $ 0.0292$ 0.0278 | $ 8.34 |
| 1,000+ | $ 0.026$ 0.0247 | $ 24.70 |
| 4,000+ | $ 0.0225$ 0.0214 | $ 85.60 |
| 8,000+ | $ 0.0212$ 0.0202 | $ 161.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 25mΩ | |
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 5A | |
| Impedance @ Frequency | 60Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



