LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XR XRCB3216U300-6R0TF product image
  • XRCB3216U300-6R0TF thumbnail 1
  • XRCB3216U300-6R0TF thumbnail 2
  • XRCB3216U300-6R0TF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRCB3216U300-6R0TFRoHS

Manufacturer
XRAsian Brands
MPN
XRCB3216U300-6R0TF
LCSC Part #
C41384140
Packaging
1206
Customer #
Key Attributes
FERRITE BEAD 30Ω 1206
Datasheetpdf iconXR XRCB3216U300-6R0TF
In-Stock: 740
740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.022$ 0.0209$ 0.42
200+$ 0.0172$ 0.0164$ 3.28
600+$ 0.0145$ 0.0138$ 8.28
4,000+$ 0.0129$ 0.0123$ 49.20
8,000+$ 0.0114$ 0.0109$ 87.20
20,000+$ 0.0107$ 0.0102$ 204.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerXR
Packaging1206
DC Resistance(DCR)15mΩ
Number of Lines-
Tolerance±25%
Current Rating6A
Impedance @ Frequency30Ω@100MHz

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

1206 30Ω 6A Ferrite Bead

Features

AI Translation
  • Storage temperature range: -10 ~ +40℃
  • Storage relative humidity range: 30 ~ 70%
  • Do not store products in corrosive substances
  • Products should be stored on shelves to avoid moisture, dust, and other contaminants
  • Products stored in warehouses should be protected from thermal shock, vibration, and direct light exposure
  • Products should be sealed in packaging