XR XRCB3216U101-4R0TF
| Manufacturer | XRAsian Brands |
| MPN | XRCB3216U101-4R0TF |
| LCSC Part # | C41384139 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 100Ω 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 35mΩ | |
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 4A | |
| Impedance @ Frequency | 100Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,280
5,280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0397 | $ 0.79 |
| 200+ | $ 0.0313 | $ 6.26 |
| 600+ | $ 0.0266 | $ 15.96 |
| 4,000+ | $ 0.0239 | $ 95.60 |
| 8,000+ | $ 0.0214 | $ 171.20 |
| 20,000+ | $ 0.0201 | $ 402.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 35mΩ | |
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 4A | |
| Impedance @ Frequency | 100Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



