LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XR XRCB3216U601-2R2TF product image
  • XRCB3216U601-2R2TF thumbnail 1
  • XRCB3216U601-2R2TF thumbnail 2
  • XRCB3216U601-2R2TF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRCB3216U601-2R2TFRoHS

Manufacturer
XRAsian Brands
MPN
XRCB3216U601-2R2TF
LCSC Part #
C41384136
Packaging
1206
Customer #
Key Attributes
FERRITE BEAD 600Ω 1206 1LN
Datasheetpdf iconXR XRCB3216U601-2R2TF
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0394$ 0.0375$ 0.38
100+$ 0.0311$ 0.0296$ 2.96
300+$ 0.027$ 0.0257$ 7.71
1,000+$ 0.024$ 0.0228$ 22.80
4,000+$ 0.0215$ 0.0205$ 82.00
8,000+$ 0.0203$ 0.0193$ 154.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerXR
Packaging1206
DC Resistance(DCR)85mΩ
Number of Lines1
Tolerance±25%
Current Rating2.2A
Impedance @ Frequency600Ω@100MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Storage temperature range: -10 ~ +40℃
  • Storage relative humidity range: 30 ~ 70%
  • Do not store products in corrosive substances
  • Store products on shelves, away from moisture, dust, and other contaminants
  • Protect stored products from thermal shock, vibration, and direct sunlight
  • Products shall be stored in sealed packaging