XR XRCB3216U221-3R0TF
| Manufacturer | XRAsian Brands |
| MPN | XRCB3216U221-3R0TF |
| LCSC Part # | C41384134 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 220Ω 1206 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 55mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 3A | |
| Impedance @ Frequency | 220Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Storage temperature range: -10~ +40℃
- Storage relative humidity range: 30~70%
- Do not store products in corrosive substances
- Products should be stored on shelves to avoid exposure to moisture, dust, and other contaminants
- Products stored in warehouses should be protected from thermal shock, vibration, and direct light exposure
- Products should be sealed in packaging
In-Stock: 2,420
2,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0239 | $ 0.48 |
| 200+ | $ 0.0188 | $ 3.76 |
| 600+ | $ 0.016 | $ 9.60 |
| 4,000+ | $ 0.0127 | $ 50.80 |
| 8,000+ | $ 0.0113 | $ 90.40 |
| 20,000+ | $ 0.0105 | $ 210.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 55mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 3A | |
| Impedance @ Frequency | 220Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Storage temperature range: -10~ +40℃
- Storage relative humidity range: 30~70%
- Do not store products in corrosive substances
- Products should be stored on shelves to avoid exposure to moisture, dust, and other contaminants
- Products stored in warehouses should be protected from thermal shock, vibration, and direct light exposure
- Products should be sealed in packaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



