XR XRCB2012U220-6R0TF
| Manufacturer | XRAsian Brands |
| MPN | XRCB2012U220-6R0TF |
| LCSC Part # | C41384130 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 22Ω 0805 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 100mΩ | |
| Number of Lines | 1 | |
| Current Rating | 6A | |
| Impedance @ Frequency | 22Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0097$ 0.0093 | $ 0.47 |
| 500+ | $ 0.0076$ 0.0073 | $ 3.65 |
| 1,500+ | $ 0.0065$ 0.0062 | $ 9.30 |
| 4,000+ | $ 0.0056$ 0.0054 | $ 21.60 |
| 24,000+ | $ 0.005$ 0.0048 | $ 115.20 |
| 48,000+ | $ 0.0046$ 0.0044 | $ 211.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



